| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC19DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC19DETN |
JBC19DETN
| Heilind Number: | SULJBC19DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC19DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC19DETN, a high-performance female connector designed for PA9T & Beryllium Copper applications. With a compact form factor featuring 2 rows and 38 positions, this connector offers seamless connectivity on PCBs. Its cantilever contact type and gold plating ensure reliable signal transmission, while the termination method of thru hole mounting guarantees secure attachment. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. The Matte Tin termination plating adds to its durability, making it ideal for hi-rel applications. With precise engineering and top-notch materials, the JBC19DETN is a must-have for board-to-board and card-edge connections.

