JBC19DEYH

Heilind Number:SULJBC19DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC19DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC19DEYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC19DEYH

Detailed Description

Introducing the JBC19DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 38 female contacts, each made of PA9T and durable Beryllium Copper with gold plating, ensuring reliable signal transmission. The cantilever contact type and thru-hole termination method offer secure connectivity, while the clearance hole mount type simplifies installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance. Whether for aerospace, defense, or industrial electronics, the JBC19DEYH guarantees robust and efficient connections.