| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC19DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC19DEYN |
JBC19DEYN
| Heilind Number: | SULJBC19DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC19DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC19DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and efficient straight orientation, this connector features two rows of 38 female contacts made from durable PA9T and Beryllium Copper, ensuring reliable connectivity. The contacts are gold-plated for optimal signal transmission, while the termination method of thru hole mounting guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-restricted designs. Trust in the JBC19DEYN for seamless and high-speed data transmission in your electronic systems.

