JBC20DETH

Heilind Number:SULJBC20DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC20DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC20DETH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC20DETH

Detailed Description

The JBC20DETH connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3 A and a voltage of 700 VAC, it is suitable for high-power applications. This female connector has two rows of 40 positions each, allowing for multiple connections. Its Clearance Hole mount type and Thru Hole termination method make installation easy and secure. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a contact type of Cantilever, it provides efficient signal transmission. Operating temperature range of -65 to 150 °C ensures functionality in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, is ideal for space-constrained PCB layouts. Matte Tin termination plating enhances durability. Whether used in Board To Board or Card Edge applications, the JBC20DETH connector is a versatile solution for your connectivity needs.