JBC20DETN

Heilind Number:SULJBC20DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC20DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC20DETN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC20DETN

Detailed Description

The JBC20DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. With 40 positions in a 2-row configuration, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Termination through holes with matte tin plating ensures secure and durable mounting. With a compact design and straight orientation, it offers easy integration into PCB layouts. Trust the JBC20DETN for high-reliability board-to-board connections in your next project.