JBC20DEYH

Heilind Number:SULJBC20DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC20DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC20DEYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC20DEYH

Detailed Description

Introducing the JBC20DEYH, a high-performance female connector designed for board-to-board and card edge applications. With two rows of 40 positions each, this connector offers reliable connectivity for your electronic devices. The contact material is made of durable Beryllium Copper, ensuring long-lasting performance even in demanding environments. Gold contact plating provides excellent conductivity while matte tin termination plating offers corrosion resistance. Featuring a cantilever contact type and straight orientation, this connector is easy to install with a clearance hole mount type and thru-hole termination method. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150 °C, the JBC20DEYH guarantees reliable performance under extreme conditions. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained setups. Upgrade your connectivity solutions with the JBC20DEYH.