JBC20DEYN

Heilind Number:SULJBC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC20DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC20DEYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC20DEYN

Detailed Description

The JBC20DEYN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions, it offers secure and reliable connectivity. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method is thru-hole for easy installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of industrial environments. With a straight orientation and a tail length of 11.18mm, it allows for efficient PCB connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability. Perfect for use in aerospace, defense, and other high-reliability applications, the JBC20DEYN is a vital component for ensuring seamless electrical connections.