| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC22DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC22DETN |
JBC22DETN
| Heilind Number: | SULJBC22DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC22DETN |
| ECAD Model: |
Specifications
Detailed Description
The JBC22DETN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it ensures robust connectivity in demanding applications. Featuring 44 gold-plated cantilever contacts made of PA9T & Beryllium Copper, it guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its straight orientation, 2.54mm pitch, and no mounting requirement make it easy to integrate into PCB layouts. With matte tin termination plating, it offers excellent solderability. Perfect for aerospace, defense, and industrial electronics, the JBC22DETN is a reliable solution for high-reliability connectivity needs.

