JBC22DEYN

Heilind Number:SULJBC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC22DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC22DEYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC22DEYN

Detailed Description

The SKU JBC22DEYN features a female connector with 2 rows and 44 positions, designed for high-reliability board-to-board or card edge connections. Its PA9T housing and Beryllium Copper contacts ensure durability and performance in demanding environments, with a voltage rating of 700 VAC. The cantilever contact type and gold plating guarantee secure and low-resistance connections. With a pitch of 2.54 mm and straight orientation, it offers easy integration into PCB layouts. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various industrial and commercial applications. The termination method is through-hole with matte tin plating, and the tail length of 11.18 mm allows for efficient soldering. Compact in size with a height of 10.95 mm and width of 8.38 mm, it saves space while delivering reliable connectivity.