| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC25DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC25DETN |
JBC25DETN
| Heilind Number: | SULJBC25DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC25DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC25DETN, a high-performance female board-to-board PCB connector featuring 50 positions with a pitch of 2.54mm. Designed for demanding applications, this connector boasts an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, ensuring reliable performance in various environments. The contact material is made of durable Beryllium Copper with gold plating for excellent conductivity. With a contact type of cantilever and termination method of thru hole, it guarantees secure and stable connections. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Ideal for use in aerospace, defense, and industrial settings, the JBC25DETN is a top choice for professionals seeking quality and durability in their PCB connectors.

