JBC25DEYH

Heilind Number:SULJBC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC25DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC25DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJBC25DEYH

Detailed Description

The JBC25DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. It offers 50 positions in a 2-row configuration with a 2.54mm pitch, perfect for densely populated PCBs. The straight orientation and thru-hole termination method make it easy to install. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for industrial and automotive applications requiring robust performance. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Whether used in telecommunications, aerospace, or other high-reliability systems, the JBC25DEYH connector ensures dependable connectivity.