JBC25DEYI

Heilind Number:SULJBC25DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC25DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC25DEYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC25DEYI

Detailed Description

Introducing the JBC25DEYI, a high-performance female connector designed for demanding applications. With a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows with a pitch of 2.54mm, it offers 50 positions for versatile use on PCBs. The threaded mount type and thru-hole termination method guarantee secure attachment. Contacts made of Beryllium Copper with gold plating provide optimal conductivity, suitable for a maximum amperage of 3A and a voltage rating of 700VAC. The cantilever contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. With a tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width), it offers space-efficient connectivity. The termination plating of Matte Tin ensures long-term durability. Ideal for board-to-board and card edge connections, the JBC25DEYI is a reliable solution for your PCB connectivity needs.