JBC25DEYN

Heilind Number:SULJBC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC25DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC25DEYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC25DEYN

Detailed Description

Introducing the JBC25DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions each, this connector offers secure and reliable connectivity in straight orientation. Featuring contact material of Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving integration. The tail length of 11.18mm (.44 in) offers flexibility in assembly. Matte Tin termination plating enhances solderability. Ideal for applications where performance and reliability are essential, the JBC25DEYN is a top choice for engineers in need of high-quality connectors.