Introducing our PA9T & Beryllium Copper Board to Board PCB Connector, JBC26DETH. Featuring a female gender with two rows, this connector is designed for high-performance applications. With a clearance hole mount type and thru-hole termination method, it ensures secure and reliable connections. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation provide easy installation. With 52 positions and a tail length of 5.08mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Termination plating with matte tin ensures durability. This high-quality connector is perfect for use in demanding environments where reliability is paramount.