JBC26DEYH

Heilind Number:SULJBC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC26DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC26DEYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC26DEYH

Detailed Description

Introducing SKU JBC26DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact plating of Gold guarantees excellent signal transmission, while the termination plating of Matte Tin enhances durability. Its straight orientation, dual-row design, and cantilever contact type make it ideal for compact assemblies. With a pitch of 2.54mm and 52 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it provides easy installation on PCBs. Trust in the reliability and performance of the JBC26DEYH connector for your critical electronic connections.