| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC26DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC26DEYN |
JBC26DEYN
| Heilind Number: | SULJBC26DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC26DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC26DEYN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector offers unparalleled durability and reliability. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures stable power transmission. Its cantilever contact type and gold plating guarantee excellent signal integrity. The connector's 2.54 mm pitch and 52 positions make it ideal for high-density board-to-board connections. Operating seamlessly in extreme temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The JBC26DEYN is the perfect solution for your connectivity needs in aerospace, defense, and other hi-rel industries.

