JBC28DETH

Heilind Number:SULJBC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC28DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC28DETH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC28DETH

Detailed Description

Introducing our high-performance PCB connector, SKU JBC28DETH. Featuring a durable construction of PA9T and Beryllium Copper, this female connector is designed for optimal conductivity. With a contact material and plating of Beryllium Copper and Gold, respectively, it ensures reliable signal transmission. The two rows of contacts, using a clearance hole mount type and thru-hole termination method, offer secure and stable connectivity. Operating at up to 700 VAC and 3A, with a pitch of 2.54mm, it's suitable for various applications. The cantilever contact type and straight orientation, along with 56 positions and a tail length of 5.08mm, provide versatility in usage. Resistant to extreme temperatures from -65 to 150°C, with a connector height of 10.95mm and width of 8.38mm, it guarantees performance in diverse environments. With matte tin termination plating and compliance with high-reliability standards, this connector is ideal for demanding board-to-board and card edge connections. Experience superior quality and efficiency with the JBC28DETH connector.