| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC28DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC28DETI |
JBC28DETI
| Heilind Number: | SULJBC28DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC28DETI |
| ECAD Model: |
Specifications
Detailed Description
The JBC28DETI PCB connector offers reliable performance in high-voltage applications with its 700 VAC rating. Featuring durable PA9T and Beryllium Copper construction, this connector ensures secure connectivity with a current rating of 3 A. Its threaded mount type and thru-hole termination method make installation easy and secure. With two rows and 56 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Overall, the JBC28DETI is a reliable solution for board-to-board and card edge connections in various electronic devices.

