| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC28DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC28DETN |
JBC28DETN
| Heilind Number: | SULJBC28DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC28DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC28DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 56 positions, this connector ensures secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating for enhanced conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, ensuring long-term durability. Compact yet robust, the JBC28DETN is ideal for aerospace, defense, and industrial applications where high reliability is essential.

