JBC28DEYH

Heilind Number:SULJBC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC28DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC28DEYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC28DEYH

Detailed Description

The JBC28DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its female gender, 2 rows, and thru-hole mount type make it easy to integrate into circuit boards. The 56 cantilever contact positions, each plated with gold for optimal conductivity, guarantee secure connections. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector offers both performance and durability. The Matte Tin termination plating ensures long-term reliability. Perfect for applications where quality and longevity are paramount, the JBC28DEYH is a top choice for engineers and manufacturers alike.