JBC28DEYI

Heilind Number:SULJBC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC28DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC28DEYI

Detailed Description

Introducing the JBC28DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity and excellent electrical performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The 2-row design with 56 positions allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and cantilever contact type guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact form factor of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Matte Tin termination plating provides durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the JBC28DEYI is a dependable choice for your connectivity needs.