JBC28DEYN

Heilind Number:SULJBC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC28DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC28DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJBC28DEYN

Detailed Description

The JBC28DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable connectivity in critical systems. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its dual-row design with 56 positions and 2.54mm pitch offers ample connectivity options. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, the straight orientation and no mounting feature make it easy to integrate into PCB layouts. Trust the JBC28DEYN for efficient and durable board-to-board connections in aerospace, defense, and industrial applications.