JBC30DETH

Heilind Number:SULJBC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC30DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC30DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJBC30DETH

Detailed Description

The JBC30DETH connector is a high-performance solution for power and signal transmission in electronic devices. Featuring PA9T & Beryllium Copper construction, it ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. This female connector offers two rows of 60 cantilever contacts, each plated with gold for optimal signal transfer. Its clearance hole mount type and thru hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring just 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Trust in the JBC30DETH for efficient and reliable board-to-board and card edge connections in your next project.