JBC30DETN

Heilind Number:SULJBC30DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC30DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC30DETN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC30DETN

Detailed Description

The JBC30DETN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T and beryllium copper materials, this connector ensures long-lasting performance in various applications. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The connector is designed for through-hole mounting, with two rows of 60 positions each, and a pitch of 2.54mm (.1in) for easy installation. The contact material is gold-plated beryllium copper, providing superior conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-efficient PCB layouts. The matte tin termination plating further enhances durability. Perfect for high-reliability applications, the JBC30DETN connector is a versatile solution for your connectivity needs.