| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC30DEYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJBC30DEYI |
JBC30DEYI
| Heilind Number: | SULJBC30DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC30DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC30DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring 60 positions across 2 rows, this female connector ensures secure and reliable connectivity. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity while maintaining durability. The cantilever contact type and threaded mount offer easy installation on PCBs. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various industrial environments. Its matte tin termination plating further enhances its robustness. The JBC30DEYI is ideal for applications where high performance, reliability, and durability are critical.

