JBC30DEYN

Heilind Number:SULJBC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC30DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC30DEYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC30DEYN

Detailed Description

Introducing the JBC30DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 60-position design offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance and signal integrity. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its no-mounting, thru-hole termination method and matte tin plating make installation easy and durable. Trust the JBC30DEYN for secure and efficient board-to-board connections in aerospace, industrial, and other high-reliability applications.