JBC31DETH

Heilind Number:SULJBC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJBC31DETH

Detailed Description

JBC31DETH is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a compact dual-row design and 62 positions, it offers ample connectivity options. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Its straight orientation and clearance hole mount type make installation easy and secure. Operating at a wide temperature range of -65 to 150 °C, it is suitable for use in diverse industries. Rated for 700 VAC and 3 A, it meets stringent performance standards. The connector's matte tin termination plating enhances solderability. With its compact dimensions (10.95 mm in height and 8.38 mm in width), it is ideal for space-constrained applications. Trust the JBC31DETH for reliable and efficient board-to-board connections.