JBC31DETI

Heilind Number:SULJBC31DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DETI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC31DETI

Detailed Description

Introducing the JBC31DETI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring two rows of 62 female contacts, each with gold plating for optimal conductivity, it ensures secure and efficient connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The Cantilever contact type provides excellent signal transmission, while the straight orientation and compact dimensions make it ideal for space-constrained designs. With Matte Tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Whether in aerospace, telecommunications, or industrial applications, the JBC31DETI is the perfect choice for reliable connectivity.