JBC31DETN

Heilind Number:SULJBC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC31DETN

Detailed Description

Introducing the JBC31DETN, a high-performance female connector designed for demanding electronic applications. Featuring PA9T & beryllium copper construction, this connector ensures reliable conductivity with a current rating of 3A and voltage handling capability of 700VAC. With two rows and 62 positions, it offers ample connectivity options on a 2.54mm pitch. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. Suitable for through-hole termination, this connector is easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it meets the needs of various environments. The matte tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the JBC31DETN is a reliable choice for your high-reliability applications.