JBC31DEYH

Heilind Number:SULJBC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DEYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC31DEYH

Detailed Description

Introducing the JBC31DEYH, a high-performance PCB connector designed for demanding applications. With a short_description of PA9T & Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-density and high-power environments. Its cantilever contact type and thru-hole termination method ensure secure and stable connections. With 62 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and harsh environments. The Matte Tin termination plating adds to its longevity. Whether used in Board to Board or Card Edge connections, the JBC31DEYH delivers unmatched performance and reliability, making it a top choice for professionals in need of premium quality connectors.