JBC31DEYI

Heilind Number:SULJBC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DEYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC31DEYI

Detailed Description

Introducing the JBC31DEYI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 62 gold-plated contact positions, this connector ensures reliable signal transmission in even the most demanding environments. The female gender, straight orientation, and threaded mount type make it easy to integrate into your PCB layout. Constructed with PA9T and beryllium copper, it offers exceptional durability and conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of industries. The termination method of thru-hole soldering with matte tin plating guarantees secure and lasting connections. With a compact size of 8.38mm width and 10.95mm height, it saves space on your PCB without compromising on performance. Whether you're working on aerospace, defense, or industrial electronics, the JBC31DEYI is the perfect choice for your connectivity needs.