JBC31DEYN

Heilind Number:SULJBC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC31DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC31DEYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC31DEYN

Detailed Description

The JBC31DEYN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring PA9T and Beryllium Copper construction, this female connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with two rows and 62 positions, offers ample connectivity options. Termination through hole and contact plating in gold guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a cantilever contact type and straight orientation, it allows for easy mating. The connector's compact design, with a height of 10.95mm and a width of 8.38mm, is ideal for space-constrained PCB layouts. Tailored for high-reliability applications, the JBC31DEYN is the perfect choice for demanding electronic systems.