| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC35DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC35DETH |
JBC35DETH
| Heilind Number: | SULJBC35DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC35DETH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-performance JBC35DETH female connector, featuring two rows for efficient organization. Designed for durability, the connector boasts PA9T and beryllium copper construction, ensuring reliable conductivity. With a current rating of 3 A and voltage capacity of 700 VAC, it is ideal for various applications. The cantilever contact type and gold plating guarantee optimal signal transfer, while the thru-hole termination method offers straightforward installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for demanding environments. Measuring 10.95 mm in height and 8.38 mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust in the quality of our JBC35DETH connector for your connectivity needs.

