| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC35DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC35DEYH |
JBC35DEYH
| Heilind Number: | SULJBC35DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC35DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC35DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable connectivity and signal transmission. Featuring a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power systems. The cantilever contact type and straight orientation make for easy and secure mating. With 70 positions and a clearance hole mount type, it offers versatile connectivity options. The connector's rugged construction, operating temperature range of -65 to 150°C, and matte tin termination plating guarantee durability even in harsh environments. Perfect for use in aerospace, defense, and industrial settings, the JBC35DEYH is a trusted solution for your connectivity needs.

