JBC35DEYN

Heilind Number:SULJBC35DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC35DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC35DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJBC35DEYN

Detailed Description

Introducing the JBC35DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers reliable connectivity in compact spaces. The contact material, Beryllium Copper, combined with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets the needs of power and signal transmission. The cantilever contact type and straight orientation simplify assembly, while the termination method of thru hole and termination plating of Matte Tin guarantee secure and stable connections. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its 70 positions and tail length of 11.18mm (.44 in) provide versatility in PCB layouts. Trust the JBC35DEYN for high-reliability connections in your electronic designs.