| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC36DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC36DETH |
JBC36DETH
| Heilind Number: | SULJBC36DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC36DETH |
| ECAD Model: |
Specifications
Detailed Description
The JBC36DETH connector is a high-performance solution for board-to-board and card edge connections, featuring a durable construction with PA9T and Beryllium Copper materials. With a compact design, it offers 72 positions in a dual-row layout, allowing for efficient signal transmission. The gold-plated Cantilever contacts ensure reliable conductivity, even in high-voltage applications up to 700 VAC. Termination is easy with Thru Hole mounting and Matte Tin plating, while the .2-inch tail length provides stability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various industries requiring robust and dependable connectivity.

