JBC36DETN

Heilind Number:SULJBC36DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC36DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC36DETN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC36DETN

Detailed Description

Introducing our SKU JBC36DETN, a high-performance female PCB connector designed for critical applications. Featuring a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation provide easy insertion and secure mating. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it guarantees stability under varying conditions. The termination method is through-hole with matte tin plating, ensuring robust solder connections. With a connector height of 10.95mm and width of 10.16mm, it suits compact designs. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your PCB assembly needs.