JBC36DEYH

Heilind Number:SULJBC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC36DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC36DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJBC36DEYH

Detailed Description

Introducing the JBC36DEYH, a high-performance board-to-board and card edge connector designed for optimal signal transmission in electronic assemblies. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 72 positions. Engineered with PA9T and Beryllium Copper, it ensures durability and reliable conductivity even in harsh environments. The contact material is plated with gold for enhanced corrosion resistance and conductivity. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 150°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The cantilever contact type and straight orientation further enhance its versatility. Measuring 10.95mm (.431 in) in height and with a connector width of 10.16mm (.4 in), it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures solderability and longevity. Whether in industrial, aerospace, or telecommunications settings, the JBC36DEYH guarantees high reliability and performance. Elevate your PCB connectivity with this premium-grade connector.