JBC36DEYI

Heilind Number:SULJBC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC36DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC36DEYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC36DEYI

Detailed Description

The JBC36DEYI is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and durability. Featuring a cantilever contact type and straight orientation, it guarantees secure and stable connections. This connector, with 72 positions and a voltage rating of 700VAC, is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method facilitate easy installation on PCBs. With an operating temperature range of -65 to 150°C, it can withstand harsh environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 10.16mm in width, it offers a compact solution without compromising performance. Ideal for aerospace, defense, and industrial applications, the JBC36DEYI is a reliable choice for high-reliability connectivity.