JBC36DEYN

Heilind Number:SULJBC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC36DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC36DEYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC36DEYN

Detailed Description

The JBC36DEYN is a high-performance female connector designed for board-to-board and card edge applications. Its PA9T and Beryllium Copper construction ensures durability and reliable conductivity, making it ideal for demanding electronic systems. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its cantilever contact type and straight orientation simplify installation. The connector can handle up to 700 VAC and 3A, meeting stringent voltage and current requirements. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's termination method is through-hole, with matte tin plating for secure soldering. Compact in size with a height of 10.95mm and width of 10.16mm, it is space-efficient on PCBs. The tail length of 11.18mm allows for easy connection. Overall, the JBC36DEYN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.