JBC40DETH

Heilind Number:SULJBC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC40DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC40DETH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC40DETH

Detailed Description

Introducing the JBC40DETH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and beryllium copper construction, this connector ensures reliable and durable performance. Featuring a female gender and two rows, it offers versatility in connectivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. The contacts are made of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The cantilever contact type and straight orientation provide efficient and space-saving connectivity. With 80 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design with dimensions of 10.95mm in height and 8.38mm in width is ideal for space-constrained applications. With matte tin termination plating, it meets RoHS compliance. The JBC40DETH is part of our extensive range of high-quality connectors, perfect for use in aerospace, defense, and industrial applications.