JBC40DETN

Heilind Number:SULJBC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC40DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC40DETN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC40DETN

Detailed Description

The JBC40DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. This female connector offers 80 positions in a 2-row layout with a pitch of 2.54mm, allowing for efficient PCB connections. The termination method is through-hole, and the contact material is gold-plated beryllium copper for optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with a height of 10.95mm and width of 8.38mm make it space-efficient. With matte tin termination plating, it ensures long-term reliability. Perfect for applications in aerospace, defense, and industrial sectors, the JBC40DETN is a dependable solution for your connectivity needs.