JBC40DEYH

Heilind Number:SULJBC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC40DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC40DEYH

Detailed Description

The JBC40DEYH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a dual-row configuration with 80 female contacts, this connector ensures reliable connectivity in high-density setups. The contact material is made of PA9T and Beryllium Copper, with gold plating for enhanced conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and straight orientation make it suitable for various mounting configurations. Its through-hole termination method and clearance hole mount type facilitate easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers space-efficient connectivity solutions. The termination plating of matte tin further enhances its reliability. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs in aerospace, defense, and industrial applications.