JBC40DEYN

Heilind Number:SULJBC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC40DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC40DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJBC40DEYN

Detailed Description

The JBC40DEYN is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 80 positions divided into two rows, this female connector is designed for seamless integration in electronic assemblies. Its cantilever contact type, gold-plated Beryllium Copper contacts, and Matte Tin termination ensure optimal signal conductivity and longevity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it meets the demands of various applications. The connector's straight orientation, no mounting requirement, and 11.18mm tail length offer flexibility in installation. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Ideal for use in high-speed data transmission and power delivery systems, the JBC40DEYN guarantees high performance in demanding environments.