JBC40DKRN

Heilind Number:SULJBC40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC40DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC40DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJBC40DKRN

Detailed Description

The JBC40DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector with two rows and 80 positions offers ample connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and high durability. The connector is designed for card extender termination, with a pitch of 2.54mm (.1 in) and a tail length of 5.97mm (.235 in), making it suitable for various PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for both commercial and industrial applications. With matte tin termination plating and a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the JBC40DKRN offers excellent versatility and reliability in board-to-board connections.