JBC43DETN

Heilind Number:SULJBC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC43DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC43DETN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC43DETN

Detailed Description

Introducing the JBC43DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for power and signal transmission. The 2-row, 86-position layout offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The straight orientation and thru-hole mounting make installation easy. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Whether in aerospace, military, or industrial applications, the JBC43DETN ensures peak performance. Rest assured, this connector is designed to meet your connectivity needs with precision and reliability.