| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC43DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC43DEYH |
JBC43DEYH
| Heilind Number: | SULJBC43DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC43DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC43DEYH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and straight orientation, it offers seamless integration in tight spaces. The gold-plated Cantilever contacts guarantee reliable signal transmission, with a voltage rating of 700 VAC and an amperage of 3A. Suitable for high-temperature environments, it operates flawlessly between -65 to 150°C. With 86 positions and Thru Hole termination, it provides secure connectivity on both ends. The matte tin termination plating further enhances its longevity. Perfect for demanding industries, this connector sets the standard for quality and performance.

