JBC43DEYI

Heilind Number:SULJBC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC43DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC43DEYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC43DEYI

Detailed Description

Introducing the JBC43DEYI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is perfect for power and signal transmission in industrial settings. Featuring a female gender and two rows for efficient connectivity, it ensures reliable performance. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to install. With 86 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, the JBC43DEYI is a top choice for aerospace, defense, and industrial applications.