JBC43DEYN

Heilind Number:SULJBC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC43DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC43DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJBC43DEYN

Detailed Description

Introducing the JBC43DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The two rows of contacts, each with 86 positions, guarantee secure connectivity. Utilizing a cantilever contact type and gold-plated contacts, it delivers superior signal integrity. The thru-hole termination method and matte tin termination plating provide easy and durable installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. Ideal for aerospace, defense, and industrial applications, the JBC43DEYN sets a new standard in connectivity.