JBC44DETH

Heilind Number:SULJBC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC44DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC44DETH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC44DETH

Detailed Description

The JBC44DETH Board-to-Board PCB Connector offers reliable connectivity with its advanced design. Featuring two rows of female connectors with a pitch of 2.54mm, it ensures secure mounting through clearance holes. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing efficient power transmission at a maximum voltage of 700VAC. With a straight orientation and cantilever contact type, it provides easy and stable connections for up to 88 positions. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Matte Tin termination plating adds to its durability, making it a reliable component for demanding environments. The JBC44DETH is a high-quality solution for your connectivity needs in electronic systems.